21130-436 | SCHROFF
Swing frame cover, asymmetrical installation, steel, (W) 200 mm, 39 U, black gray, 21130-436
Unit Price (€ / pc.)
97.8299 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Swing frame cover, 21130-436, SCHROFF
Varistar swing frame provides optimum space usage inside the rack. The swing frames come with handles.
Technical specifications
Ausführung | asymmetrischen Einbau | |
Breite | 200 mm | |
Farbe | schwarzgrau | |
Material | Stahl | |
Teilung | 39 HE | |
Zubehörart | Schwenkrahmenblende |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |