21130-444 | SCHROFF
Swing frame cover, steel, (W) 100 mm, 30 U, black gray, 21130-444
Unit Price (€ / pc.)
123.2007 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Swing frame cover, 21130-444, SCHROFF
Varistar swing frame provides optimum space usage inside the rack. The swing frames come with handles.
Technical specifications
Breite | 100 mm | |
Farbe | schwarzgrau | |
Material | Stahl | |
Teilung | 30 HE | |
Zubehörart | Schwenkrahmenblende |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |