21130-447 | SCHROFF

Swing frame cover, steel, (W) 100 mm, 43 U, black gray, 21130-447

Order No.: 85H1891
EAN: 4036088143045
MPN:
21130-447
Series: Varistar
SCHROFF
21130-447 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
138.2185 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
138.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.2185 €

Swing frame cover, 21130-447, SCHROFF

Varistar swing frame provides optimum space usage inside the rack. The swing frames come with handles.

Technical specifications
Breite 100 mm
Farbe schwarzgrau
Material Stahl
Teilung 43 HE
Zubehörart Schwenkrahmenblende
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes