21130-504 | SCHROFF
Connection plate, steel, (W x H) 600 x 400 mm, black gray, for shortened door/back wall, 21130-504
Unit Price (€ / pc.)
138.2185 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Connection plate, 21130-504, SCHROFF
Varistar connection plate for shortened door/rear panel for IP 20.
Technical specifications
Width | 600 mm | |
Colour | black gray | |
Suitable for | shortened door/back wall | |
Height | 400 mm | |
Material | steel | |
Degree of protection (IP) | IP55 | |
Accessory Type | connection plate |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |