21130-540 | SCHROFF
Cover plate, closed, steel, (L x W) 1100 x 800 mm, black gray, 21130-540
Unit Price (€ / pc.)
117.5482 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cover plate, 21130-540, SCHROFF
Cabinet top cover, solid.
Technical specifications
Design | closed | |
Width | 800 mm | |
Colour | black gray | |
Length | 1100 mm | |
Material | steel | |
Degree of protection (IP) | IP20/IP55 | |
Accessory Type | cover plate |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |