21130-544 | SCHROFF

Flat roof, closed, with breakout zones, steel, (L x W) 1100 x 800 mm, black gray, 21130-544

Order No.: 85H1910
EAN: 4036088128172
MPN:
21130-544
Series: Varistar
SCHROFF
21130-544 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
180.285 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
180.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
180.285 €

Flat roof, 21130-544, SCHROFF

Rack roof with micro-perforated cut-out zones. Brush strips, edge protectors or cover panels to be selected from the range of accessories.

Technical specifications
Version closed, with breakout zones
Width 800 mm
Colour black gray
Length 1100 mm
Material steel
Degree of protection (IP) IP20/IP55
Accessory Type flat roof
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes