21130-550 | SCHROFF

Shelf, stationary, 75 kg, steel, (L x W) 997 x 544 mm, black gray, 21130-550

Order No.: 85H1912
EAN: 4036088143311
MPN:
21130-550
Series: Varistar
SCHROFF
21130-550 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
120.7969 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
120.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.7969 €

Shelf, 21130-550, SCHROFF

Varistar stationary shelf, either full length or shortened.

Technical specifications
Ausführung stationär, 75 kg
Breite 544 mm
Farbe schwarzgrau
Länge 997 mm
Material Stahl
Zubehörart Fachboden
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes