21130-569 | SCHROFF
Door, steel, (W x H) 800 x 1400 mm, 29 U, black gray, 21130-569
Unit Price (€ / pc.)
283.0534 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Door, 21130-569, SCHROFF
Varistar steel door 1-point locking for IP 20 applications.
Technical specifications
Width | 800 mm | |
Colour | black gray | |
Height | 1400 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 29 U | |
Accessory Type | door |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |