21130-570 | SCHROFF

Door, steel, (W x H) 600 x 1600 mm, 33 U, black gray, 21130-570

Order No.: 85H1920
EAN: 4036088143519
MPN:
21130-570
Series: Varistar
SCHROFF
21130-570 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
268.0237 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
268.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
268.0237 €

Door, 21130-570, SCHROFF

Varistar steel door 1-point locking for IP 20 applications.

Technical specifications
Width 600 mm
Colour black gray
Height 1600 mm
Material steel
Degree of protection (IP) IP20
cutting pitch differential 33 U
Accessory Type door
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes