21130-580 | SCHROFF

EMC connection plate, deepened, stainless steel, (W x H) 600 x 400 mm, black gray, 21130-580

Order No.: 85H1929
EAN: 4036088143694
MPN:
21130-580
Series: Varistar
21130-580 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
262.0142 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
262.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
262.0142 €

EMC connection plate, 21130-580, SCHROFF

Varistar EMC connection plate for shortened door/rear panel, IP 55, flush.

Technical specifications
Version vertieft
Width 600 mm
Colour schwarzgrau
Height 400 mm
Material Edelstahl
Product type EMV-Anschlussplatte
Degree of protection (IP) IP55
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes