21130-583 | SCHROFF

Swinging door, steel/glass, (W) 1200 mm, black gray, for enclosure, manual, 21130-583

Order No.: 85H1931
EAN: 4036088216879
MPN:
21130-583
SCHROFF
21130-583 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1,701.8904 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,701.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,701.8904 €

Swinging door, 21130-583, SCHROFF

Aisle closing doors in different versions with manual and automatic opening.

Technical specifications
Width 1200 mm
Colour black gray
Suitable for enclosure, manual
Material steel/glass
Degree of protection (IP) IP20
Accessory Type swinging door
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes