21130-588 | SCHROFF
Corridor cover, steel/glass, (L x W) 1200 x 600 mm, black gray, 21130-588
Order No.: 85H1932
EAN: 4036088216886
MPN:
21130-588
Unit Price (€ / pc.)
206.1318 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Corridor cover, 21130-588, SCHROFF
Top cover available in different depths to create enclosures with different cabinets and aisle widths.
Technical specifications
Breite | 600 mm | |
Farbe | schwarzgrau | |
Länge | 1200 mm | |
Material | Stahl/Glas | |
Zubehörart | Gangabdeckung |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |