21130-593 | SCHROFF

Cover cap, steel/glass, (L x W) 1200 x 800 mm, black gray, 21130-593

Order No.: 85H1935
EAN: 4036088190988
MPN:
21130-593
SCHROFF
21130-593 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
978.3466 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
978.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
978.3466 €

Cover plate, 21130-593, SCHROFF

Top covers that can be opened automatically if there is an incident on site.

Technical specifications
Breite 800 mm
Farbe schwarzgrau
Länge 1200 mm
Material Stahl/Glas
Zubehörart Abdeckkappe
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes