21130-596 | SCHROFF
Cable tray adapter, steel, (L) 1000 mm, black gray, 21130-596
Order No.: 85H1937
EAN: 4036088216916
MPN:
21130-596
Unit Price (€ / pck.)
88.2147 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Cable tray adapter, 21130-596, SCHROFF
Cable route adaptor that allows fixing of cable trays over a row of racks.
Technical specifications
Farbe | schwarzgrau | |
Länge | 1000 mm | |
Material | Stahl | |
Zubehörart | Kabeltrassenadapter |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |