21130-597 | SCHROFF

Cable tray adapter, steel, (L) 1200 mm, black gray, 21130-597

Order No.: 85H1938
EAN: 4036088216923
MPN:
21130-597
SCHROFF
21130-597 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
91.4634 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
91.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
91.4634 €

Cable tray adapter, 21130-597, SCHROFF

Cable route adaptor that allows fixing of cable trays over a row of racks.

Technical specifications
Farbe schwarzgrau
Länge 1200 mm
Material Stahl
Zubehörart Kabeltrassenadapter
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes