21130-611 | SCHROFF
Aperture, steel, (W x H) 1200 x 18 mm, black gray, for corridor height compensation, 21130-611
Order No.: 85H1942
EAN: 4036088216961
MPN:
21130-611
Unit Price (€ / pc.)
33.5937 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cover, 21130-611, SCHROFF
Blanking panels for different aisle containment heights to avoid air leakage at aisle swing doors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Material | steel | |
| Width | 1200 mm | |
| Height | 18 mm | |
| Colour | black gray | |
| Suitable for | corridor height compensation |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |