21130-613 | SCHROFF
Door cover mask, steel, (W x H) 1200 x 192 mm, black gray, 21130-613
Order No.: 85H1944
EAN: 4036088191077
MPN:
21130-613
Unit Price (€ / pc.)
47.4096 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cover, 21130-613, SCHROFF
Blanking panels for different aisle containment heights to avoid air leakage at aisle swing doors.
Technical specifications
Width | 1200 mm | |
Colour | schwarzgrau | |
Height | 192 mm | |
Material | Stahl | |
Product type | Türabdeckmaske |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |