21130-622 | SCHROFF

Air insulation panel kit, front panel kit closed, steel, (W x H) 600 x 2000 mm, 42 HP, black gray, 21130-622

Order No.: 85H1947
EAN: 4036088217012
MPN:
21130-622
Series: Varistar
SCHROFF
21130-622 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
123.2007 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
123.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
123.2007 €

Air insulation panel kit, 21130-622, SCHROFF

Closing panel for 600 mm wide cabinets to avoid air recirculation in front to back cooled racks. Adjustable depth mouting for cabling space in front of the rack.

Technical specifications
Ausführung Frontblendensatz geschlossen
Breite 600 mm
Farbe schwarzgrau
Höhe 2000 mm
Material Stahl
Teilung 42 TE
Zubehörart Luftabschottungsblendensatz
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes