21130-634 | SCHROFF
Air sealing blend, front panel kit, closed, steel, (W x H) 800 x 2200 mm, 47 U, black gray, 21130-634
Unit Price (€ / pc.)
194.1128 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Air insulation panel, 21130-634, SCHROFF
Filler panel for 800 mm wide cabinets to avoid air recirculation in front to back cooled racks. Plain panels and panels with cutouts for front to back cabling with brush stripes and cable fingers.
Technical specifications
Ausführung | Frontblendensatz | |
Bauform | geschlossen | |
Breite | 800 mm | |
Farbe | schwarzgrau | |
Höhe | 2200 mm | |
Material | Stahl | |
Teilung | 47 HE | |
Zubehörart | Luftabschottungsblend |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |