21130-642 | SCHROFF

Air sealing blend, lateral partitioning panels, steel, (H) 2000 mm, 42 U, black gray, 21130-642

Order No.: 85H1957
EAN: 4036088217173
MPN:
21130-642
Series: Varistar
21130-642 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
50.9558 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.9558 €

Air sealing panel, 21130-642, SCHROFF

Panels to close gap between side by side cabinets with different 19" recesses.

Technical specifications
Ausführung seitliche Abschottungsblenden
Farbe schwarzgrau
Höhe 2000 mm
Material Stahl
Produkt-Art Luftabschottungsblend
Teilung 42 HE
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes