21130-643 | SCHROFF
Air sealing blend, lateral partitioning panels, steel, (H) 2200 mm, 47 U, black gray, 21130-643
Unit Price (€ / pc.)
54.5020 € *
Available: 0 pcs.
Leadtime: On Request **
Air sealing panel, 21130-643, SCHROFF
Panels to close gap between side by side cabinets with different 19" recesses.
Technical specifications
Ausführung | seitliche Abschottungsblenden | |
Farbe | schwarzgrau | |
Höhe | 2200 mm | |
Material | Stahl | |
Produkt-Art | Luftabschottungsblend | |
Teilung | 47 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |