21130-655 | SCHROFF
Air sealing blend, lateral partitioning panels, steel, (H) 2450 mm, 52 U, black gray, 21130-655
Unit Price (€ / pc.)
44.4108 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Air sealing panel, 21130-655, SCHROFF
Panels to close gap between side by side cabinets with different 19" recesses.
Technical specifications
Version | seitliche Abschottungsblenden | |
Colour | schwarzgrau | |
Height | 2450 mm | |
Material | Stahl | |
Product type | Luftabschottungsblend | |
cutting pitch differential | 52 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |