21130-668 | SCHROFF

Double door, closed, 3 point locking, steel, (W x H) 800 x 2200 mm, 47 U, light gray, 21130-668

Order No.: 85H1966
EAN: 4036088144110
MPN:
21130-668
Series: Varistar
SCHROFF
21130-668 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
439.3004 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
439.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
439.3004 €

Double door, 21130-668, SCHROFF

Varistar steel double door with 3-point locking and 2 door hinges for applications with protection class IP 20.

Technical specifications
Ausführung geschlossen, 3-Punkt-Verriegelung
Breite 800 mm
Farbe lichtgrau
Höhe 2200 mm
Material Stahl
Schutzart (IP) IP20
Teilung 47 HE
Zubehörart Doppeltür
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes