21130-676 | SCHROFF

Double door, 3 point locking, steel/glass, (W x H) 600 x 1800 mm, 38 U, black gray, 21130-676

Order No.: 85H1973
EAN: 4036088144257
MPN:
21130-676
Series: Varistar
SCHROFF
21130-676 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
474.7505 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
474.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
474.7505 €

Double door, 21130-676, SCHROFF

Glass door with 3 point locking allows stronger adhesion between door and the cabinet frame. This prevents the metal meleability to show and provides the door extra robustness.

Technical specifications
Ausführung 3-Punkt-Verriegelung
Breite 600 mm
Farbe schwarzgrau
Höhe 1800 mm
Material Stahl/Glas
Schutzart (IP) IP20
Teilung 38 HE
Zubehörart Doppeltür
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes