21130-678 | SCHROFF

Double door, 3 point locking, steel/glass, (W x H) 600 x 2000 mm, 42 U, black gray, 21130-678

Order No.: 85H1975
EAN: 4036088144295
MPN:
21130-678
Series: Varistar
SCHROFF
21130-678 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
495.7897 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
495.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
495.7897 €

Double door, 21130-678, SCHROFF

Glass door with 3 point locking allows stronger adhesion between door and the cabinet frame. This prevents the metal meleability to show and provides the door extra robustness.

Technical specifications
Ausführung 3-Punkt-Verriegelung
Breite 600 mm
Farbe schwarzgrau
Höhe 2000 mm
Material Stahl/Glas
Schutzart (IP) IP20
Teilung 42 HE
Zubehörart Doppeltür
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes