21130-692 | SCHROFF
Double door, perforated, 3 point locking, steel, (W x H) 800 x 2000 mm, 42 U, black gray, 21130-692
Unit Price (€ / pc.)
453.7232 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Double door, 21130-692, SCHROFF
Perforated Varistar steel double door with 3-point locking and 2 door hinges for applications with IP 20 proctection.
Technical specifications
Ausführung | perforiert, 3 Punkt-Verriegelung | |
Breite | 800 mm | |
Farbe | schwarzgrau | |
Höhe | 2000 mm | |
Material | Stahl | |
Schutzart (IP) | IP20 | |
Teilung | 42 HE | |
Zubehörart | Doppeltür |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |