21130-694 | SCHROFF

Double door, perforated, 3 point locking, steel, (W x H) 800 x 2200 mm, 47 U, black gray, 21130-694

Order No.: 85H1982
EAN: 4036088129148
MPN:
21130-694
Series: Varistar
SCHROFF
21130-694 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
472.9536 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
472.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
472.9536 €

Double door, 21130-694, SCHROFF

Perforated Varistar steel double door with 3-point locking and 2 door hinges for applications with IP 20 proctection.

Technical specifications
Ausführung perforiert, 3 Punkt-Verriegelung
Breite 800 mm
Farbe schwarzgrau
Höhe 2200 mm
Material Stahl
Schutzart (IP) IP20
Teilung 47 HE
Zubehörart Doppeltür
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes