21130-699 | SCHROFF
Air insulation panel kit, front panel kit closed, steel, (W x H) 600 x 2450 mm, 52 U, black gray, 21130-699
Unit Price (€ / pc.)
107.695 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Air insulation panel kit, 21130-699, SCHROFF
Closing panel for 600 mm wide cabinets to avoid air recirculation in front to back cooled racks. Adjustable depth mouting for cabling space in front of the rack.
Technical specifications
Ausführung | Frontblendensatz geschlossen | |
Breite | 600 mm | |
Farbe | schwarzgrau | |
Höhe | 2450 mm | |
Material | Stahl | |
Teilung | 52 HE | |
Zubehörart | Luftabschottungsblendensatz |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |