21130-709 | SCHROFF

Door, 3 point locking, steel, (W x H) 800 x 2000 mm, 42 U, black gray, 21130-709

Order No.: 85H1987
EAN: 4036088217203
MPN:
21130-709
Series: Varistar
SCHROFF
21130-709 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
457.9239 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
457.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
457.9239 €

Door, 21130-709, SCHROFF

Varistar Perforated steel door 3-point locking for IP 20 applications.

Technical specifications
Ausführung 3-Punkt-Verriegelung
Breite 800 mm
Farbe schwarzgrau
Höhe 2000 mm
Material Stahl
Schutzart (IP) IP20
Teilung 42 HE
Zubehörart Tür
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes