21130-713 | SCHROFF

Covering plate, with cable entry openings, steel, (L x W) 1100 x 600 mm, black gray, for Varistar, 21130-713

Order No.: 85H1991
EAN: 4036088129445
MPN:
21130-713
Series: Varistar
SCHROFF
21130-713 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
119.2261 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
119.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.2261 €

Cover plate, 21130-713, SCHROFF

Cabinet top with cut-outs for cable entry at the rear. Brush strips, edge protectors or cover plates to be selected from the range of accessories.

Technical specifications
Ausführung mit Kabeldurchführungsöffnungen
Breite 600 mm
Farbe schwarzgrau
Geeignet für Varistar
Länge 1100 mm
Material Stahl
Zubehörart Abdeckblech
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes