21130-717 | SCHROFF
Covering plate, with cable entry openings, steel, (L x W) 1200 x 800 mm, black gray, for Varistar, 21130-717
Unit Price (€ / pc.)
144.228 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cover plate, 21130-717, SCHROFF
Cabinet top with cut-outs for cable entry at the rear. Brush strips, edge protectors or cover plates to be selected from the range of accessories.
Technical specifications
Ausführung | mit Kabeldurchführungsöffnungen | |
Breite | 800 mm | |
Farbe | schwarzgrau | |
Geeignet für | Varistar | |
Länge | 1200 mm | |
Material | Stahl | |
Zubehörart | Abdeckblech |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |