21130-745 | SCHROFF

Swing frame, steel, (W x H) 600 x 2000 mm, 42 U, black gray, 21130-745

Order No.: 85H2009
EAN: 4036088144530
MPN:
21130-745
Series: Varistar
SCHROFF
21130-745 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
391.2244 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
391.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
391.2244 €

Swing frame, 21130-745, SCHROFF

The 19“ swing frame allows the installation of sub-racks while simultaneously making wiring at the rear accessible. Varistar swing frame comes with 150 kg load capacity, 120° movement and flexible pivot point.

Technical specifications
Breite 600 mm
Farbe schwarzgrau
Höhe 2000 mm
Material Stahl
Teilung 42 HE
Zubehörart Schwenkrahmen
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes