21130-764 | SCHROFF

Swing frame, steel, (W x H) 800 x 1600 mm, 33 U, black gray, 21130-764

Order No.: 85H2021
EAN: 4036088144912
MPN:
21130-764
Series: Varistar
SCHROFF
21130-764 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
496.9916 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
496.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
496.9916 €

Swing frame, 21130-764, SCHROFF

The 19“ swing frame allows the installation of sub-racks while simultaneously making wiring at the rear accessible. Varistar swing frame comes with 150 kg load capacity, 120° movement and flexible pivot point.

Technical specifications
Breite 800 mm
Farbe schwarzgrau
Höhe 1600 mm
Material Stahl
Teilung 33 HE
Zubehörart Schwenkrahmen
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes