21130-765 | SCHROFF
Swing frame, steel, (W x H) 800 x 1800 mm, 38 U, black gray, 21130-765
Unit Price (€ / pc.)
504.798 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Swing frame, 21130-765, SCHROFF
The 19“ swing frame allows the installation of sub-racks while simultaneously making wiring at the rear accessible. Varistar swing frame comes with 150 kg load capacity, 120° movement and flexible pivot point.
Technical specifications
Breite | 800 mm | |
Farbe | schwarzgrau | |
Höhe | 1800 mm | |
Material | Stahl | |
Teilung | 38 HE | |
Zubehörart | Schwenkrahmen |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |