21130-861 | SCHROFF
Flat cover plate, side cut-outs with brush strips, steel, (L x W) 1100 x 800 mm, black gray, 21130-861
Unit Price (€ / pc.)
188.6983 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Flat cover plate, 21130-861, SCHROFF
Rack roof with micro-perforated cut-out zones. Brush strips, edge protectors or cover panels to be selected from the range of accessories.
Technical specifications
Ausführung | seitlichen Ausbrüchen mit Bürstenleisten | |
Breite | 800 mm | |
Farbe | schwarzgrau | |
Länge | 1100 mm | |
Material | Stahl | |
Zubehörart | Flaches Deckblech |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |