21130-882 | SCHROFF

Door, 3 point locking, steel, (W x H) 800 x 2200 mm, 47 U, black gray, 21130-882

Order No.: 85H2062
EAN: 4036088145216
MPN:
21130-882
Series: Varistar
SCHROFF
21130-882 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
341.9465 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
341.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
341.9465 €

Door, 21130-882, SCHROFF

Steel door with mounting frame inside, 3 point locking and with swing lever handle with built-in push button, including earthing.

Technical specifications
Ausführung 3-Punkt-Verriegelung
Breite 800 mm
Farbe schwarzgrau
Höhe 2200 mm
Material Stahl
Schutzart (IP) IP55
Teilung 47 HE
Zubehörart Tür
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes