21130-888 | SCHROFF

Door, EMC, closed, 4 point locking, steel, (W x H) 600 x 1400 mm, 29 U, black gray, 21130-888

Order No.: 85H2065
EAN: 4036088145247
MPN:
21130-888
Series: Varistar
SCHROFF
21130-888 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
417.6662 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
417.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
417.6662 €

Door, 21130-888, SCHROFF

EMC and IP55 steel door with lever handle and 4-Point locking. Schroff poducts come with grounding cables installed and tested.

Technical specifications
Ausführung EMV, geschlossen, 4-Punkt-Verriegelung
Breite 600 mm
Farbe schwarzgrau
Höhe 1400 mm
Material Stahl
Schutzart (IP) IP55
Teilung 29 HE
Zubehörart Tür
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes