21130-892 | SCHROFF
Door, EMC, closed, 4 point locking, steel, (W x H) 600 x 1800 mm, 38 U, black gray, 21130-892
Unit Price (€ / pc.)
441.7042 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Door, 21130-892, SCHROFF
EMC and IP55 steel door with lever handle and 4-Point locking. Schroff poducts come with grounding cables installed and tested.
Technical specifications
Ausführung | EMV, geschlossen, 4-Punkt-Verriegelung | |
Breite | 600 mm | |
Farbe | schwarzgrau | |
Höhe | 1800 mm | |
Material | Stahl | |
Schutzart (IP) | IP55 | |
Teilung | 38 HE | |
Zubehörart | Tür |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |