21130-909 | SCHROFF

Door, 3 point locking, steel/glass, (W x H) 600 x 2000 mm, 42 U, black gray, 21130-909

Order No.: 85H2075
EAN: 4036088145421
MPN:
21130-909
Series: Varistar
SCHROFF
21130-909 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
415.8574 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
415.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
415.8574 €

Door, 21130-909, SCHROFF

The 6 mm security glass door with a steel frame with opening angle 180° and 3 point locking. Typically used in Test and Measurements or Telecom markets.

Technical specifications
Ausführung 3-Punkt-Verriegelung
Breite 600 mm
Farbe schwarzgrau
Höhe 2000 mm
Material Stahl/Glas
Schutzart (IP) IP55
Teilung 42 HE
Zubehörart Tür
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes