21130-911 | SCHROFF
Door, 3 point locking, steel/glass, (W x H) 600 x 2200 mm, 47 U, black gray, 21130-911
Unit Price (€ / pc.)
428.4833 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Door, 21130-911, SCHROFF
The 6 mm security glass door with a steel frame with opening angle 180° and 3 point locking. Typically used in Test and Measurements or Telecom markets.
Technical specifications
Ausführung | 3-Punkt-Verriegelung | |
Breite | 600 mm | |
Farbe | schwarzgrau | |
Höhe | 2200 mm | |
Material | Stahl/Glas | |
Schutzart (IP) | IP55 | |
Teilung | 47 HE | |
Zubehörart | Tür |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |