21130-916 | SCHROFF

Door, EMC, perforated, 4 point locking, steel, (W x H) 600 x 1200 mm, 24 U, black gray, 21130-916

Order No.: 85H2079
EAN: 4036088145469
MPN:
21130-916
Series: Varistar
SCHROFF
21130-916 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
446.5118 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
446.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
446.5118 €

Door, 21130-916, SCHROFF

EMC doors with good contact with the frame and gasket to achieve high attenuation. The 4 point locking helps achieve necessary contact to avoid EMI effects on electronics.

Technical specifications
Ausführung EMV, perforiert, 4-Punkt-Verriegelung
Breite 600 mm
Farbe schwarzgrau
Höhe 1200 mm
Material Stahl
Schutzart (IP) IP20
Teilung 24 HE
Zubehörart Tür
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes