21130-918 | SCHROFF
Door, EMC, perforated, 4 point locking, steel, (W x H) 600 x 1400 mm, 29 U, black gray, 21130-918
Unit Price (€ / pc.)
462.1365 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Door, 21130-918, SCHROFF
EMC doors with good contact with the frame and gasket to achieve high attenuation. The 4 point locking helps achieve necessary contact to avoid EMI effects on electronics.
Technical specifications
Ausführung | EMV, perforiert, 4-Punkt-Verriegelung | |
Breite | 600 mm | |
Farbe | schwarzgrau | |
Höhe | 1400 mm | |
Material | Stahl | |
Schutzart (IP) | IP20 | |
Teilung | 29 HE | |
Zubehörart | Tür |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |