21130-934 | SCHROFF

Door, 3 point locking, steel, (W x H) 800 x 1400 mm, 29 U, black gray, 21130-934

Order No.: 85H2094
EAN: 4036088217265
MPN:
21130-934
Series: Varistar
SCHROFF
21130-934 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
472.9536 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
472.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
472.9536 €

Door, 21130-934, SCHROFF

The Perforated door with 3 point locking allows stronger adhesion between door and the cabinet frame. This prevents the metal malleability to show and provides extra robustness to the door.

Technical specifications
Ausführung 3-Punkt-Verriegelung
Breite 800 mm
Farbe schwarzgrau
Höhe 1400 mm
Material Stahl
Schutzart (IP) IP20
Teilung 29 HE
Zubehörart Tür
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes