21130-935 | SCHROFF

Door, 3 point locking, steel, (W x H) 600 x 1600 mm, 33 U, black gray, 21130-935

Order No.: 85H2095
EAN: 4036088217272
MPN:
21130-935
Series: Varistar
SCHROFF
21130-935 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
442.9061 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
442.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
442.9061 €

Door, 21130-935, SCHROFF

The Perforated door with 3 point locking allows stronger adhesion between door and the cabinet frame. This prevents the metal malleability to show and provides extra robustness to the door.

Technical specifications
Ausführung 3-Punkt-Verriegelung
Breite 600 mm
Farbe schwarzgrau
Höhe 1600 mm
Material Stahl
Schutzart (IP) IP20
Teilung 33 HE
Zubehörart Tür
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes