21130-937 | SCHROFF
Door, 3 point locking, steel, (W x H) 600 x 1800 mm, 38 U, black gray, 21130-937
Unit Price (€ / pc.)
458.5308 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Door, 21130-937, SCHROFF
The Perforated door with 3 point locking allows stronger adhesion between door and the cabinet frame. This prevents the metal malleability to show and provides extra robustness to the door.
Technical specifications
Ausführung | 3-Punkt-Verriegelung | |
Breite | 600 mm | |
Farbe | schwarzgrau | |
Höhe | 1800 mm | |
Material | Stahl | |
Schutzart (IP) | IP20 | |
Teilung | 38 HE | |
Zubehörart | Tür |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |