21190-571 | SCHROFF
Enclosure feet, load capacity up to 100 kg, (H) 45 mm, 21190-571
Order No.: 85H2109
EAN: 4036088198939
MPN:
21190-571
Unit Price (€ / pc.)
16.9456 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Enclosure feet, 21190-571, SCHROFF
Adjustable feet or levelling feet can be mounted on the rack. This ensures stability of the frame on uneven surfaces.
Technical specifications
Version | Tragkraft bis zu 100 kg | |
Height | 45 mm | |
Product type | Gehäusefuß |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |