21236-093 | SCHROFF
Cable support rail, steel, (L x W) 550 x 600 mm, black gray, 21236-093
Unit Price (€ / pc.)
31.3089 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable support rail, 21236-093, SCHROFF
Varistar horizontal cable support rail in the cabinet width. Mounted directly on the frame.
Technical specifications
Breite | 600 mm | |
Farbe | schwarzgrau | |
Länge | 550 mm | |
Material | Stahl | |
Zubehörart | Kabelabfangschiene |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 84879090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |