21493-079 | SCHROFF
Mounting rail, steel, (H) 104 mm, 21493-079
Order No.: 85H2115
EAN: 4036088111860
MPN:
21493-079
Unit Price (€ / pc.)
116.1083 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mounting rail, 21493-079, SCHROFF
Easy mounting for a connection system for reliable networks. Gas-tight connection between contact and conductor.
Technical specifications
Höhe | 104 mm | |
Material | Stahl | |
Zubehörart | Montageschiene |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |