21500-046 | SCHROFF

Subrack, EMC, SNCF, aluminum, (L x W) 320 x 441.9 mm, 6 U/84 HP, silver, for rail applications, 21500-046

Order No.: 85H2123
EAN: 4036088069345
MPN:
21500-046
Series: EuropacPro
SCHROFF
21500-046 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
349.7529 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
349.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
349.7529 €

Subrack kit, 21500-046, SCHROFF

Subrack for railway applications, conform to SNCF standard, shielded version for CompacPCI applications.

Technical specifications
Ausführung EMV, SNCF
Breite 441.9 mm
Farbe silber
Geeignet für Bahnanwendungen
Länge 320 mm
Material Aluminium
Produkt-Art Baugruppenträger
Schutzart (IP) IP20
Teilung 6 HE/84 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes