21500-048 | SCHROFF

Cover plate, for screwing onto the side panel, aluminum, (L x W) 175 x 426.7 mm, 84 HP, 21500-048

Order No.: 85H2125
EAN: 4036088069369
MPN:
21500-048
Series: EuropacPro
21500-048 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.7849 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
31.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.7849 €

Cover plate, 21500-048, SCHROFF

A cover plate is used for electromagnetic shielding or as mechanical protection. The cover can be screwed onto the side panel. Can be used for railway subracks in accordance with SNCF.

Technical specifications
Version zum Anschrauben an die Seitenwand
Width 426.7 mm
Length 175 mm
Material Aluminium
Product type Abdeckplatte
cutting pitch differential 84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes